Arrow Electronic Components Online
2201772|PHENX_CO|simage
2201772|PHENX_CO|limage
Box, Enclosure and Rack Accessories

2201772

Component Housing, Connection Opening On Both Sides, Upper Part, Color Black, Width 67.5 mm, Acrylonitrile Butadiene Styrene

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Component Housing Upper Part
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Black

Documentation and Resources

Datasheets
Design resources