Arrow Electronic Components Online
2201503|PHENX_CO|simage
2201503|PHENX_CO|limage
Boxes, Enclosures and Racks

2201503

Bus connector set consisting of 2 x 10-pos. connectors, plastic upper part and base, plus metal clamp for mounting on DIN rail, without PCB

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Body Material
    Polyamide
  • Body Color
    Black
  • Product Depth (Metric) (mm)
    39.8
  • Product Height (Metric) (mm)
    98.4
Order Quantity

Documentation and Resources

Datasheets
Design resources