Switch Push Button
2201
Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Panel Mount Solder Lug
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
10@115VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<=25
Actuator Color
Red
Actuator Length (mm)
6.93
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Housing Material
Thermoset Plastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Thread Size
15/32-32
Product Length (mm)
22.35
Product Depth (mm)
22.35
Product Height (mm)
48.34
Order Quantity

