Inductor Leaded
2200LL-560-H-RC
Inductor High Current Toroid 56uH/23.9uH 15% 1KHz 9.8A 0.013Ohm DCR RDL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current
Technology
Toroid
Inductance (H)
56u(OCL)/23.9u
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
9.8
Maximum DC Resistance (Ohm)
0.013
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
26.67
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Diameter (mm)
27.94
Maximum Product Height (mm)
13.97