Arrow Electronic Components Online
2200980871|MOLEX|simage
2200980871|MOLEX|limage
Connector Headers and PCB Receptacles

2200980871

PCB Header, Single Row

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    8
  • Number of Rows
    1
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3.1/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    0.23
  • Tradename
    Micro-Lock Plus
  • Contact Plating Thickness
    1um
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources