Connector Terminal Blocks
2200318
Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 22A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
5
Number of Circuits
3
Termination Method
Solder
Maximum Current Rating (A)
22
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
3.811
Product Length (mm)
15.9
Product Depth (mm)
19
Product Height (mm)
18.95
Housing Color
Light Gray
Mounting
Through Hole
Order Quantity

