Arrow Electronic Components Online
22001401|WAGO|simage
22001401|WAGO|limage
Connector Terminal Blocks

2200-1401

Conn Terminal Block 4 POS Spring Clamp DIN Rail 13.5A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    4
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    13.5
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    32.9
  • Product Height (mm)
    67.9
  • Housing Color
    Gray
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources