Arrow Electronic Components Online
220118003|CNCTECH|limage
220118003|CNCTECH|simage
Connector Socket

220-1-18-003

Conn DIP Adapter PL 18 POS 2.54mm Solder ST Thru-Hole

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Adapter
  • Gender
    PL
  • Number of Contacts
    18
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    60VDC|60VAC
  • Maximum Contact Resistance (mOhm)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    23.21
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    4.63
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources