Arrow Electronic Components Online
22MMCX5004111OH|HUBER_SU|limage
22MMCX5004111OH|HUBER_SU|originalImage
Connector RF

22_MMCX-50-0-4/111_OH

Conn MMCX 0Hz to 6GHz 50Ohm ST Panel Mount RCP Gold Over Nickel Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Bulk
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources