Arrow Electronic Components Online
22152106|MOLEX|simage
22152106|MOLEX|limage
Connector Headers and PCB Receptacles

22152106

Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2.5/Contact
  • Maximum Voltage Rating
    500V
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tray
  • Product Weight (g)
    1.049
  • Product Length (mm)
    25.3
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    7.7
  • Tradename
    KK
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources