Connector Headers and PCB Receptacles
22122084
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
1.046
Product Length (mm)
20.32
Product Depth (mm)
12.94
Product Height (mm)
6.35
Tradename
KK
Contact Plating Thickness
(0.51/1.27)um
Tail Length (mm)
3.58
Mounting
Through Hole

