Arrow Electronic Components Online
22041031|MOLEX|simage
22041031|MOLEX|limage
Connector Headers and PCB Receptacles

22041031

Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.324
  • Product Length (mm)
    7
  • Product Depth (mm)
    5.8
  • Product Height (mm)
    11.7
  • Tradename
    Mini-Latch/KK
  • Contact Plating Thickness
    5.08um
  • Tail Length (mm)
    3.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources