Connector Headers and PCB Receptacles
22022045
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole KK Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Weight (g)
0.428
Product Length (mm)
10.06
Product Depth (mm)
7.7
Product Height (mm)
7.9
Tradename
KK
Mounting
Through Hole

