Switch Limit
21CH28
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount 4A 28VDC 53.38N Linear Cable
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Enclosed
Actuator Style
Top Roller Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
4@28VDC
Operating Force (N)
53.38
Release Force (N)
17.79(Min)
Mounting
Panel Mount
Termination Style
Cable
Maximum Pre-Travel
1.02mm
Minimum Over-Travel
6.35mm
Product Weight (g)
255.15
Product Length (mm)
35.56
Product Depth (mm)
25.4
Product Height (mm)
76.23
Order Quantity