Cable Assembly Other
2196811223
Cable Assembly UL 11028 Hook-Up 0.225m 24AWG Crimp Terminal 1 POS F Crimp SL Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 11028 Hook-Up
Number of Contacts
1
Gender
F
Connector Type A
Crimp Terminal
Connector Type B
Not Included
Cable Length (m)
0.225
Contact Termination
Crimp
Wire Size (AWG)
24
Color
Black
Packaging
Bag
Tradename
SL
Jacket Material
Modified Polyphenylene Ether
Contact Plating
Gold
Contact Material
Phosphor Bronze
Connector Orientation
Straight

