Cable Assembly Other
2196781084
Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
8 to 8
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.6
Contact Termination
Crimp-Crimp
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
2.5/Contact

