Cable Assembly Other
2196572021
Cable Assembly UL 10002 0.1m 20AWG Wire to Board 2 POS F Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
2
Gender
F
Connector Type A
Wire to Board
Connector Type B
Not Included
Cable Length (m)
0.1
Contact Termination
Crimp
Wire Size (AWG)
20
Color
Black
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Current Rating (A)
3.5/Contact
Order Quantity

