Arrow Electronic Components Online
2195846-2|TE|simage
2195846-2|TE|limage
Antennas

2195846-2

Antenna GPS/WLAN -3.1dBi Gain 960MHz/1630MHz/2700MHz/3800MHz/5000MHz/5875MHz/7125MHz Bag/Bulk

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    GPS/WLAN
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    5925, 698, 1560, 1710, 3200, 4400, 5150
  • Maximum Frequency (MHz)
    960, 1630, 2700, 3800, 5000, 5875, 7125
  • Typical Antenna Gain
    -3.1dBi
  • Maximum VSWR
    2.6
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag, Bulk
  • Mounting
    Adhesive
  • Package Height
    0.2
  • Package Width
    15
  • Package Length
    80
  • Family/Series
    2195846-2
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources