Arrow Electronic Components Online
2195640039|MOLEX|originalImage
2195640039|MOLEX|simage
Connector Headers and PCB Receptacles

2195640039

Board to Board, Right-Angle Receptacle Assembly

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    9
  • Number of Rows
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    130/Contact
  • Maximum Voltage Rating
    125V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    37.931
  • Product Length (mm)
    3.3
  • Tail Length (mm)
    3.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources