Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Bumper
Material
Rubber
Color
Black
Shape
Round
Inside Diameter (Metric) (mm)
3.2
Inside Diameter (Imperial) (in)
0.125
Outside Diameter (Metric) (mm)
12.7
Outside Diameter (Imperial) (in)
0.5
Recess Diameter (Metric) (mm)
6.35
Recess Diameter (Imperial) (in)
0.25
Recess Depth (Imperial) (in)
0.125
Recess Depth (Metric) (mm)
3.2
Product Height (Metric) (mm)
6.35
Product Height (Imperial) (in)
0.25
Durometer
60A
Mounting
Recessed
Order Quantity