Panel Mount Indicators
2191U5-12V
Panel Mount Indicator Round 0.31" LED 12V Wire Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
9.6x9.6x0.19
Maximum Forward Voltage (V)
13.5
Supplier Color
Green
Wire Lead Size (AWG)
22
Housing Color
White
Housing Material
Polycarbonate
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
7.87
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
9.65
Mounting
Panel
Package Height
40.39
PCB changed
2
Pin Count
2

