Panel Mount Indicators
2191QU5-24V
Panel Mount Indicator Round 0.31" LED 24V Tab Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
9.6x9.6x4.8
Maximum Forward Voltage (V)
24
Supplier Color
Green
Wire Lead Size (AWG)
22
Housing Color
White
Housing Material
Nylon
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
7.87
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
9.65
Mounting
Panel
Package Length
57.91
PCB changed
2
Pin Count
2

