Panel Mount Indicators
2191QL7-24V
Panel Mount Indicator Round 0.31" LED 24V Tab YLW
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
9.6x9.6x6.3
Indicator Technology
LED
Maximum Forward Voltage (V)
32
Lens Appearance
Colored
Supplier Color
Yellow
Housing Color
White
Housing Material
Polycarbonate
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
7.8
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Diameter
9.6
Mounting
Panel
Package Length
59.4
PCB changed
2
Pin Count
2

