Arrow Electronic Components Online
2191QL524V|VCC|simage
2191QL524V|VCC|limage
Panel Mount Indicators

2191QL5-24V

Panel Mount Indicator Round 0.31" LED 24V Tab Green

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Maximum Forward Voltage (V)
    24
  • Mounting Orientation
    Top Mount
  • Lens Shape Type
    Circular
  • Diameter
    9.6
  • Mounting
    Panel
  • Package Length
    59.4
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources