Panel Mount Indicators
2191QL5-12V
Panel Mount Indicator Round 0.31" LED 12V Tab Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Maximum Forward Voltage (V)
13.5
Mounting Orientation
Top Mount
Lens Shape Type
Circular
Diameter
9.6
Mounting
Panel
Package Length
59.4
PCB changed
2
Pin Count
2

