Arrow Electronic Components Online
2191L56V|VCC|simage
2191L56V|VCC|limage
Panel Mount Indicators

2191L5-6V

Panel Mount Indicator Round 0.31" LED 6V Wire Green

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    9.6x9.6x6.35
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    11
  • Lens Appearance
    Colored
  • Supplier Color
    Green
  • Wire Lead Size (AWG)
    22
  • Housing Color
    White
  • Mounting Orientation
    Top Mount
  • Housing Material
    Polycarbonate
  • Mounting Hole Diameter (mm)
    7.87
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Rectangular
  • Diameter
    9.6
  • Mounting
    Panel
  • Package Length
    41.9
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources