Panel Mount Indicators
2191L1-24V
Panel Mount Indicator Round 0.31" LED 24V Wire Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Indicator Technology
LED
Maximum Forward Voltage (V)
32
Lens Appearance
Colored
Supplier Color
Red
Wire Lead Size (AWG)
22
Housing Color
White
Mounting Orientation
Top Mount
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
7.87
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Diameter
9.6
Mounting
Panel
Package Length
41.9
PCB changed
2
Pin Count
2

