Arrow Electronic Components Online
Connector Headers and PCB Receptacles

2189161115

MIRROR MEZZ PRO 5.5MM HEIGHT, 15PX11R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    HDR
  • Termination Method
    Solder
  • Insulation Resistance (MOhm)
    1000
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources