Lamps
2187
T-1 3/4 Wire Terminal Clear Incandescent Lamp C-2F 7000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8539.29.30.60
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
T-1 3/4
Average Rated Life (h)
7000
Filament Type
C-2F
Lead/Base Style
Wire Terminal
Color
Clear
Maximum Voltage Rating
28V
Current Rating (A)
0.04
Mean Spherical Candle Power (MSCP)
0.3
Maximum Overall Diameter (in)
0.23
Packaging
Bag

