Arrow Electronic Components Online
2186|ABBATRON|simage
2186|ABBATRON|limage
Cable Accessories

2186

Cable Accessories Grommet Synthetic Rubber Black Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grommet
  • Color
    Black
  • Body Material
    Synthetic Rubber
  • Packaging
    Bulk
  • Product Diameter (mm)
    7.93
  • Product Length (mm)
    26.98

Documentation and Resources

Datasheets
Design resources