Arrow Electronic Components Online
2185363619|MOLEX|simage
2185363619|MOLEX|limage
Thermistors

2185363619

Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Radial 3964K Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    15
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    3964
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    250
  • Maximum Voltage Rating
    1500VAC
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Body Material
    Stainless Steel
  • Seated Plane Height (mm)
    34.5
  • Packaging
    Bag
  • Product Weight (g)
    4.5
  • Product Length (mm)
    10
  • Product Height (mm)
    34.5
  • Length Tolerance (mm)
    ±0.5
  • Construction
    Radial
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources