Arrow Electronic Components Online
2184|ABBATRON|simage
2184|ABBATRON|limage
Dev Kit

2184

Bumpers and Leveling Elements Bumper Rubber Recessed

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bumper
  • Material
    Rubber
  • Shape
    Round
  • Inside Diameter (Imperial) (in)
    5/32
  • Outside Diameter (Imperial) (in)
    5/8
  • Recess Diameter (Imperial) (in)
    9/32
  • Recess Depth (Imperial) (in)
    1/8
  • Product Height (Imperial) (in)
    9/32
  • Mounting
    Recessed

Documentation and Resources

Datasheets
Design resources