Cable Assembly Other
2183961060
Cable Assembly UL 10002 0.05m 24AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
6 to 6
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.05
Contact Termination
Crimp-Crimp
Wire Size (AWG)
24
Color
Black
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
2.5/Contact
Connector Orientation
Straight to Straight

