Arrow Electronic Components Online
2181011041|MOLEX|simage
2181011041|MOLEX|limage
Cable Assembly Other

2181011041

Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 10002
  • Number of Contacts
    4 to 4
  • Gender
    F-F
  • Connector Type A
    Wire to Board
  • Connector Type B
    Wire to Board
  • Cable Length (m)
    0.1
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    22
  • Color
    Black
  • Maximum Voltage Rating
    250VDC|250VAC
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    3/Contact

Documentation and Resources

Datasheets
Design resources