Connector Backplane
2180828-2
Conn High Speed HDR 96 POS 4.5mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
2180828-2
Automotive
No
PPAP
No
Type
High Speed
Gender
HDR
Number of Contacts
96
Termination Method
Press Fit
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Speed Rating (Gbps)
40
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
80VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tube
Product Length (mm)
36.4
Product Depth (mm)
21.4
Product Height (mm)
11.3
Tail Length (mm)
1.5
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

