Connector SCSI
2180736-1
Conn Mini-SAS RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 1 Port Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Mini-SAS
Gender
RCP
Number of Terminals
144
Number of Contacts
144
Number of Ports
1
Termination Method
Press Fit
Body Orientation
Right Angle
Mating Cycle (Cycles)
250
Packaging
Box|Tray
Product Length (mm)
45.5
Product Depth (mm)
43.7
Product Height (mm)
16.44
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

