Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Grommet
Color
Black
Body Material
Synthetic Rubber
Packaging
Bulk
Product Diameter (mm)
16.25
Product Length (mm)
6.35
Mounting
Cable Mount

