Connector Memory Card
2174803-2
Conn Micro SIM Card PL 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro SIM Card
Gender
PL
Number of Contacts
6
Number of Rows
1
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Terminal Plating
Gold
Maximum Current Rating (A)
0.5/Contact
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Length (mm)
15.1
Product Depth (mm)
15.98
Product Height (mm)
1.27
Mounting
Surface Mount

