Cable Assembly Other
2174712201
Cable Assembly UL 1061 0.075m 20AWG Crimp Terminal 1 POS F Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
2174712201
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
1
Gender
F
Connector Type A
Crimp Terminal
Connector Type B
Not Included
Cable Length (m)
0.075
Contact Termination
Crimp
Wire Size (AWG)
20
Color
Red
Maximum Voltage Rating
600VDC|600VAC
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
High Conductivity Copper
Maximum Current Rating (A)
11.5/Contact
Connector Orientation
Straight

