Arrow Electronic Components Online
2171760001|MOLEX|simage
2171760001|MOLEX|limage
Connector USB

2171760001

Conn USB 2.0 Type C RCP 6 POS 0.5mm Solder RA SMD 6 Terminal 1 Port T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type C
  • Gender
    RCP
  • Number of Terminals
    6
  • Number of Contacts
    6
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.25/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9.79
  • Product Depth (mm)
    8.35
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources