Arrow Electronic Components Online
2170287-5|TE|simage
2170287-5|TE|limage
Connector Accessories

2170287-5

Connector Accessories QSFP+ Cage Right Angle Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    QSFP+ Cage
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Packaging
    Box|Tray
  • Product Depth (mm)
    55.74
  • Product Height (mm)
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources