Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Conductor Material
Copper
Maximum Voltage Rating
2000V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
250
Jacket Material
Polyvinyl Chloride

