Arrow Electronic Components Online
2179H|CINCH|simage
2179H|CINCH|limage
Backshells

217-9H

Hood E Shell Size Die Cast

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    E
  • Connector Type
    Connector D-Subminiature
  • Body Material
    Die Cast
  • Style
    Hood

Documentation and Resources

Datasheets
Design resources