Connector USB
2169890001
Conn USB 2.0 Type C RCP 14 POS 0.45mm Solder RA Thru-Hole 14 Terminal 1 Port USB T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 2.0 Type C
Gender
RCP
Number of Terminals
14
Number of Contacts
14
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.45
Body Orientation
Right Angle
Maximum Current Rating (A)
1.25/Contact
Maximum Voltage Rating
30VDC, 30VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.11
Product Length (mm)
3.76
Product Depth (mm)
14.55
Tradename
USB
Product Height (mm)
8.94
Mounting
Through Hole
Order Quantity

