Arrow Electronic Components Online
2168|ADAFRUIT|simage
2168|ADAFRUIT|limage
Photoelectric Sensors

2168

IR Break Beam Sensor-5 mm LEDs

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Maximum Response Time (ms)
    2
  • Minimum Operating Supply Voltage
    3.3VDC
  • Maximum Operating Supply Voltage
    5.5VDC
  • Package Height
    8
  • Package Width
    10
  • Package Length
    20
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources