Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.8
Wire Size (AWG)
18
Connector Type A
NEMA 1-15P
Connector Type B
C7
Gender
F-M
Number of Contacts
2 to 2
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating (VAC)
125V
Maximum Operating Temperature (°C)
105