Arrow Electronic Components Online
2165891000|MOLEX|simage
2165891000|MOLEX|originalImage
Antennas

2165891000

5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65.00mm Width, 1000.00mm Cables with SMA Male Connectors

Molex
Datasheets 

Multi-Hub 5-in-1 Antenna

Advanced applications are placing greater demand on the functionality of antenna products. For example, commercial vehicles and smart transportation applications need multiple antenna functionalities while maintaining product miniaturization requirements, whereas advanced IoT devices need highly integrated antennas providing high quality wireless connection.

Molex’s next-generation Multi-Hub 5-in-1 Antenna features powerful MIMO technology integrated with LTE, Wi-Fi and GPS functions in a low-profile compact design. Multiple functions in 1 antenna will help design engineers meet the overall functionality and space requirements for advanced applications.

View Product Overview

View Product Drawing

Key features:

   • 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO *2, Wi-Fi (tri-band) *2 and GPS features
   • Backside adhesive mounting
   • SMA connector
   • Metal surface mount
   • Compact footprint

Applications:

   • Commercial Vehicles
      o Networking
      o Smart vehicles
      o T-boxes
      o Specialized vehicles
   • IoT
      o IoT and IT infrastructure
      o Advanced industry IoT
   • Telecommunications/Networking
      o Infrastructure/Networking
   • Applicable industry standards
      o IP67
      o RoHS

External Antennas: Improving the Data Transmission Efficiency of Smart Devices

With the introduction of various smart application devices on the market, we have gradually moved towards the ideal world of "Internet of Everything". However, to maintain the stability of network communication, we must rely on the assistance of external antennas.

Combo external antenna solutions introduced by Molex can select the corresponding antenna according to the network communication protocol that needs to be supported, which will greatly improve the distance and stability of the connection of smart devices and is worthy of adoption by related products.

Read the full article here

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Combo
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698|1500|1561|1710|2400|3300|5000
  • Maximum Frequency (MHz)
    960|1602|1700|2690|2500|5000|6000
  • Termination
    SMA Male
  • Packaging
    Carton
  • Mounting
    Adhesive
  • Package Height
    20
  • Package Width
    65
  • Package Length
    155

Documentation and Resources

Datasheets
Design resources