Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Fan Capacitor
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
107
Product Depth (mm)
35
Product Height (mm)
35