Connector Telephone and Telecom
216446-1
Conn RJ-25 RCP 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 T/R
TE ConnectivityProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-25
Gender
RCP
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
6
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
15.7
Product Depth (mm)
19
Product Height (mm)
15
Mounting
Through Hole
Order Quantity

