Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
1.5
Special Features
Thermal Shutdown Protection
Mounting
Through Hole
Package Width
4 mm
Package Length
10 mm
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Order Quantity

